Eaton MSC-D DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 247-157
- Mfr. Part No.:
- 102737 MSC-D-0,25-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP22,011.81
(exc. VAT)
PHP24,653.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,011.81 |
*price indicative
- RS Stock No.:
- 247-157
- Mfr. Part No.:
- 102737 MSC-D-0,25-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA Class No.:3211-04, CSA File No.:012528, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA Class No.:3211-04, CSA File No.:012528, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is specifically engineered for reliability and efficiency in various industrial applications. Designed to support a voltage range of 230 - 415 V AC, it offers robust performance with an operational current of up to 0.25 A, making it an ideal choice for controlling motors with an efficiency class of IE3. The device features temperature compensated overload protection, ensuring optimal performance while safeguarding the connected equipment. With a compact design of only 154 mm in length and 45 mm in width, this starter is suitable for tight spaces, while its IP20 degree of protection guarantees operational integrity in standard environments. The starter effectively connects using screw terminals and is compatible with SmartWire-DT technology, although no such connection is currently included. The product adheres to multiple international certifications, reinforcing its dependability and safety in various settings.
Enhanced temperature compensation for overload protection
Compact size fits easily into constrained installations
Support for a wide voltage range to accommodate diverse applications
Offers robust protection against overvoltage and electrical faults
Fitted with dual-frequency coil for versatile operational use
Designed with a clear focus on safety and reliability in demanding environments
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
