Eaton MSC-D DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase
- RS Stock No.:
- 240-608
- Mfr. Part No.:
- 102960 MSC-D-12-M17(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP31,153.82
(exc. VAT)
PHP34,892.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,153.82 |
*price indicative
- RS Stock No.:
- 240-608
- Mfr. Part No.:
- 102960 MSC-D-12-M17(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Busbar | |
| IP Rating | IP00 | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-4-1, UL, UL 508, UL 60947-4-1, UL60947-4-1A | |
| Overall Width | 45mm | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Busbar | ||
IP Rating IP00 | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60947-4-1, UL, UL 508, UL 60947-4-1, UL60947-4-1A | ||
Overall Width 45mm | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton advanced DOL starter represents a significant leap in motor control technology, engineered to meet the demands of modern applications. Designed for efficiency and reliability, the MSC-D series DOL starter seamlessly manages high-performance motors up to 5.5 kW with robust overload protection. Constructed with a temperature-compensated overload mechanism, it ensures consistent operational safety, whatever the conditions. The compact design is optimised for space-saving installations, while its IP00 protection rating offers adequate intrusion resistance. With compatibility across multiple voltage ratings, this starter facilitates versatile motor applications. The MSC-D series also prioritises ease of installation, featuring screw terminals for straightforward electrical connections.
Optimised for both 380 V and 415 V voltage supplies
Integrated short-circuit release mechanism enhances operational safety
Temperature compensation protects against overheating
Compact form factor supports efficient space management in installations
Supports connection to SmartWire-DT for advanced functionality
Rated for continuous use with high motors and enhances energy efficiency
Manufactured to stringent international regulations for quality assurance
Ideal for diverse ambient conditions with rated operating temperatures from -25 °C to 55 °C
Designed for easy access to screw terminals for quick and secure wiring
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
