Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase
- RS Stock No.:
- 247-175
- Mfr. Part No.:
- 102976 MSC-D-10-M17(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP38,647.22
(exc. VAT)
PHP43,284.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,647.22 |
*price indicative
- RS Stock No.:
- 247-175
- Mfr. Part No.:
- 102976 MSC-D-10-M17(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| IP Rating | IP00 | |
| Mount Type | Busbar | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, CE, UL, UL 60947-4-1, IEC/EN 60947-4-1, UL60947-4-1A, CSA | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
IP Rating IP00 | ||
Mount Type Busbar | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, CE, UL, UL 60947-4-1, IEC/EN 60947-4-1, UL60947-4-1A, CSA | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is engineered to optimise motor control with exceptional reliability and versatile functionality. Designed for diverse industrial settings, this starter accommodates voltage options ranging from 230 V to 415 V, making it suitable for various motor applications. Its robust design incorporates advanced features such as temperature compensated overload protection and a class 10A short-circuit release function, ensuring safe operation under demanding conditions. The compact form factor combined with a focus on efficiency makes it an ideal choice for applications requiring reliable control and enhanced performance. The MSC-D starter stands out with its user-friendly installation process and a myriad of functional specifications, perfectly aligning with modern manufacturing needs while meeting stringent safety standards.
Compact dimensions aid in seamless installation in space-constrained environments
Temperature compensation ensures consistent performance across varying conditions
Equipped with a class 10A short-circuit release capability for superior safety
Designed with IP00 protection, allowing for flexible installation scenarios
Accommodates motors with efficiency class IE3 for improved energy savings
Offers connection to SmartWire-DT, enhancing communication capabilities
Rated operational currents support diverse applications with reliability
Built with screw terminals for straightforward wiring and maintenance
Verified for electromagnetic compatibility, ensuring minimal interference
Compliant with multiple global safety certifications for peace of mind
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
