Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-553
- Mfr. Part No.:
- 3RA2210-1GE15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,547.66
(exc. VAT)
PHP20,773.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,547.66 |
*price indicative
- RS Stock No.:
- 152-553
- Mfr. Part No.:
- 3RA2210-1GE15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 2.2kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for efficient load management in industrial applications. This compact and robust solution enhances reversing duty operations, providing reliable performance in demanding environments. With a power rating suitable for varied setups, it ensures seamless transitions between forward and reverse motions while maintaining low power loss. Engineered for standard mounting, its built in features prioritise safety and longevity, making it an ideal choice for modern automation solutions.
Long mechanical service life
Versatile in various ambient conditions
Vertical mounting for space saving
Touch protection for user safety
Complies with rigorous industry standards
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
