Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-543
- Mfr. Part No.:
- 3RA2210-1FH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,072.33
(exc. VAT)
PHP28,081.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,072.33 |
*price indicative
- RS Stock No.:
- 152-543
- Mfr. Part No.:
- 3RA2210-1FH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, CE, UKCA, UL | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, CE, UKCA, UL | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is a sophisticated solution designed to enhance the efficiency of AC motor control in various industrial applications. Offering exceptional performance with a power rating optimised for demanding environments, this product supports seamless reversing operations for load feeders up to 5 A. With its innovative design, it ensures reliable operation even in challenging conditions, while also providing thermal overload protection for added safety.
Seamless reversing functionality
Wide temperature range operation
Thermal overload protection
Compatible with various busbar systems
Rated for substantial load conditions
Up to 30 million mechanical service cycles
Robust against environmental challenges
Efficient power loss management
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
