Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-560
- Mfr. Part No.:
- 3RA2210-1HA15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,547.66
(exc. VAT)
PHP20,773.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,547.66 |
*price indicative
- RS Stock No.:
- 152-560
- Mfr. Part No.:
- 3RA2210-1HA15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, UL, CE, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, UL, CE, EAC | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered to offer reliable performance in demanding applications. Designed for standard rail or screw mounting, it combines optimal functionality with high efficiency. This product excels in controlling AC motors, providing a robust solution for reversing duty operations at 400 V AC. With a mechanical service life of approximately 30 million operating cycles, it guarantees long term reliability.
Thermal overload protection for reliability
Compact and space efficient design
Wide temperature range for adaptability
Secure screw terminals
Easy maintenance
High short circuit protection
Durable for industrial use
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
