Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

PHP25,072.33

(exc. VAT)

PHP28,081.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,072.33

*price indicative

RS Stock No.:
152-554
Mfr. Part No.:
3RA2210-1GH15-2BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

6.3A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

EAC, CE, PRS, UL, UKCA, RINA, RoHS, RMRS, ABS, DNV, LRS

Overall Width

90mm

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for efficiency and reliability in demanding applications. Ideal for 400 V AC environments, it seamlessly integrates into 60 mm busbar systems while providing robust functionality with a size S00. This product not only boasts a high mechanical service life of 30 million cycles but also ensures optimal performance with a current response value adjustable from 4.5 to 6.3 A.

Operates up to 690 V

30 million mechanical cycles

Thermal overload release

Spring loaded terminals

Compact design

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy