Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-551
- Mfr. Part No.:
- 3RA2210-1GD15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,145.64
(exc. VAT)
PHP28,163.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,145.64 |
*price indicative
- RS Stock No.:
- 152-551
- Mfr. Part No.:
- 3RA2210-1GD15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for robust performance in demanding industrial applications. With its advanced load feeder technology, it efficiently manages electrical currents with a voltage rating of 400 V AC and an adjustable current response of 4.5 to 6.3 A. Ideal for use in conjunction with 60 mm busbar systems, it features a compact design, ensuring seamless integration into your existing setups.
Compact design
30 million cycles lifespan
Thermal overload release
Short circuit protection
Wide temperature range
Screw type terminals
Flexible mounting options
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
