Siemens SIRIUS Reversing Starter, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-529
- Mfr. Part No.:
- 3RA2210-1ED15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,145.64
(exc. VAT)
PHP28,163.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,145.64 |
*price indicative
- RS Stock No.:
- 152-529
- Mfr. Part No.:
- 3RA2210-1ED15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for seamless operation and reliability, designed specifically for 60 mm busbar systems. This robust device supports a wide range of applications, efficiently managing AC loads up to 4 A at 400 V. With advanced thermal overload protection and a durable mechanical lifecycle of 30 million operating cycles, it ensures long-lasting performance under demanding conditions.
Designed for 60 mm busbar systems
Long mechanical service life
Integrated thermal overload release
Compact for limited spaces
Effective short circuit protection
Versatile across various ambient conditions
Finger safe touch protection
Supports a wide temperature range
Related links
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
