Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-525
- Mfr. Part No.:
- 3RA2210-1ED15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,899.35
(exc. VAT)
PHP26,767.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,899.35 |
*price indicative
- RS Stock No.:
- 152-525
- Mfr. Part No.:
- 3RA2210-1ED15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.5kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed to deliver reliable performance for load feeder applications. Built for 400 V AC reversing duty, this product is compact yet robust design accommodates 60 mm busbar systems, making it ideal for numerous industrial setups. It offers a powerful solution with exceptional overload protection and mechanical service life, ensuring business continuity and efficient operation.
Includes thermal overload release for protection
Vertical mounting for space saving
Screw type terminals for secure wiring
Rated for up to 3 phases in main current circuit
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
