Schneider Electric 1A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP8,449.40

(exc. VAT)

PHP9,463.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,449.40

*price indicative

RS Stock No.:
759-647
Mfr. Part No.:
GV2ME05A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

1A

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker is designed for motor protection and ensures reliable circuit management for diverse applications. Its robust construction and Advanced thermal-magnetic technology provide efficient operational safety.

3-pole design ensures effective motor protection across varying current ratings

Thermal-magnetic trip unit technology enhances reliability under diverse conditions

High breaking capacity of 100 kA ensures superior protection against short circuits

Push-button control simplifies operation and management

Compact dimensions allow for flexible installation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy