Schneider Electric 630mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP8,740.53

(exc. VAT)

PHP9,789.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,740.53

*price indicative

RS Stock No.:
759-185
Mfr. Part No.:
GV2ME04A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

630mA

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

Overall Depth

78.5mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker offers reliable thermal-magnetic protection for motors, operating up to 0.63A. Its snap-in terminals enhance installation efficiency, ensuring robust performance across various applications.

Operates within a thermal protection adjustment range of 0.4 to 63 A

Provides a breaking capacity of 100 kA for voltages up to 690 V AC

Designed for 100,000 mechanical and electrical durability cycles

Features a Compact width of 45 mm, suitable for space-limited installations

Guaranteed operational reliability in temperatures from -20 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy