Schneider Electric 1.6A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 759-543
- Mfr. Part No.:
- GV2ME06A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,449.40
(exc. VAT)
PHP9,463.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,449.40 |
*price indicative
- RS Stock No.:
- 759-543
- Mfr. Part No.:
- GV2ME06A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1.6A | |
| Motor Protection Component | Thermal Magnetic Mpcb | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Motor Protection | |
| Series | TeSys Deca | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 101mm | |
| Overall Width | 45mm | |
| Overall Depth | 78.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1.6A | ||
Motor Protection Component Thermal Magnetic Mpcb | ||
Supply Voltage 690V ac | ||
Motor Protection System Motor Protection | ||
Series TeSys Deca | ||
Sensing Type Thermal Magnetic | ||
Overall Length 101mm | ||
Overall Width 45mm | ||
Overall Depth 78.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric motor circuit breaker offers robust protection for motors, ensuring safe operation across various applications. Its thermal-magnetic technology efficiently safeguards against overloads and short circuits, making it an Ideal choice for reliable motor management.
Compact design with a width of 45 mm for space-saving installation
Thermal protection adjustment range from 1 to 1.6 A, tailored for different applications
Breaking capacity of 100 kA at multiple voltage ratings ensures high fault protection
Related links
- Schneider Electric 400mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 25A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 630mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 32A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 23A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
