Schneider Electric 25A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP13,317.26

(exc. VAT)

PHP14,915.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,317.26

*price indicative

RS Stock No.:
759-444
Mfr. Part No.:
GV2ME22A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

25A

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker offers reliable motor protection with thermal-magnetic technology. It is designed for AC applications, ensuring robust performance and compliance with international standards.

Thermal protection adjustment range of 20 to 25 A for precise motor protection

Three-pole design for comprehensive motor circuit coverage

Breaking capacity of up to 50 kA, providing high-level circuit interruption

Durability rating of 100,000 cycles for both electrical and mechanical operations

Compact dimensions enhance installation flexibility in various mounting situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy