Schneider Electric 6.3A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP8,050.19

(exc. VAT)

PHP9,016.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,050.19

*price indicative

RS Stock No.:
759-295
Mfr. Part No.:
GV2ME10A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

6.3A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker offers reliable motor protection through thermal-magnetic technology, Ideal for ensuring safety in diverse electrical applications.

3-pole design suitable for AC network types

Thermal protection adjustment range of 4 to 6.3 A

Breaking capacity of 100 kA at standard voltages

Mechanical durability of 100,000 cycles ensures long-lasting performance

IP20 protection rating prevents dust ingress on the front face

Snap-in terminals accommodate various cable types for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy