Schneider Electric 10A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

PHP9,054.25

(exc. VAT)

PHP10,140.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,054.25

*price indicative

RS Stock No.:
759-186
Mfr. Part No.:
GV2ME14A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

Overall Depth

78.5mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker efficiently protects motors, ensuring reliable operation in industrial applications. is designed for AC networks, it offers thermal-magnetic protection within specified current ranges.

Offers a breaking capacity of up to 100 kA for various AC voltages

Thermal protection adjustment range from 6 to 10 A for reliable motor protection

Rated operational voltage of 690 V AC conforms to industry standards

High mechanical durability, rated for 100,000 cycles under operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy