Hager MZ Motor Protection Unit, 230V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP6,461.64

(exc. VAT)

PHP7,237.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,461.64

*price indicative

RS Stock No.:
602-142
Mfr. Part No.:
MZ523N
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

230V

Series

MZ

Overall Width

17.50mm

IP Rating

IP20

Overall Depth

68mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hager Motor Circuit Breaker Release Coil is used to remotely trip a motor circuit breaker when necessary. It has a power consumption of 5 VA during operation. Designed with IP20 protection, it ensures basic protection against solid objects. The device operates within a serving temperature range of -25 to 55 °C and is suitable for AC control circuits with a voltage of 230 V.

Width is 17.50 mm

Depth is 68 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy