Hager 1A MZ Motor Protection Unit, 230V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP3,421.68

(exc. VAT)

PHP3,832.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,421.68

*price indicative

RS Stock No.:
602-143
Mfr. Part No.:
MZ527N
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Motor Protection Unit

Current Rating

1A

Motor Protection Component

Circuit Breaker

Supply Voltage

230V

Series

MZ

Overall Width

9mm

Overall Depth

68mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hager Motor Circuit Breaker Fault Signal Contact is used to signal fault conditions in motor protection systems. It has a nominal assigned current of 1 A and a rated current of 3.5 A at 230 V AC15. The device features a screw terminal connection and is mounted using a DIN rail adapter. It occupies 0.50 modules and includes 2NO (normally open) contact types. It supports both flexible and rigid cable connections with a cross-section of up to 2.5 mm².

IP20 rated

Assigned insulation voltage is 690 V

Mechanical endurance number of manoeuvres is 10000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy