Hager 25A MZ Motor Protection Unit, 55 °C, -25 °C
- RS Stock No.:
- 602-140
- Mfr. Part No.:
- MZ521N
- Manufacturer:
- Hager
Subtotal (1 unit)*
PHP4,716.23
(exc. VAT)
PHP5,282.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,716.23 |
*price indicative
- RS Stock No.:
- 602-140
- Mfr. Part No.:
- MZ521N
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 25A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Series | MZ | |
| Overall Length | 158mm | |
| Overall Width | 80mm | |
| Overall Depth | 125mm | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 25A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Series MZ | ||
Overall Length 158mm | ||
Overall Width 80mm | ||
Overall Depth 125mm | ||
IP Rating IP55 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hager Motor Circuit Breaker Box is designed to house and protect motor circuit breakers in various installations. It is made of durable polystyrene material, ensuring strength and insulation. The box measures 80 mm in width, 158 mm in height, and 125 mm in depth, providing a compact and reliable enclosure for electrical protection components.
IP55 rated
Nominal assigned current is 25 A
Related links
- Hager MZ Motor Protection Unit 55 °C, -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Hager MZ Motor Protection Unit 55 °C, -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 63A Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
