Eaton 25A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 243-871
- Mfr. Part No.:
- 044503 PKM0-25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,965.05
(exc. VAT)
PHP14,520.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,965.05 |
*price indicative
- RS Stock No.:
- 243-871
- Mfr. Part No.:
- 044503 PKM0-25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection Unit | |
| Current Rating | 25A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKM0 Motor Protection | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, UL Listed, IEC/EN 60947 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Unit | ||
Current Rating 25A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKM0 Motor Protection | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, UL Listed, IEC/EN 60947 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton short-circuit protective breaker exemplifies reliability and efficiency, crafted specifically for motor protection in various industrial applications. Designed within the Eaton Moeller series, it offers a robust solution with screw terminal connections and exceptional short-circuit ratings. Boasting a rated operational current of 25 A, the device is also compatible with motors meeting the IE3 efficiency class. Its compact form factor, measuring 76 mm in depth, 93 mm in height, and 45 mm in width, ensures easy installation onto standard top-hat rails. This product stands out with its capability to withstand extreme environmental conditions, making it a wise choice for diverse operational settings.
Compact design facilitates seamless installation in confined spaces
Enhanced durability ensures a lifespan of 100,000 operations, both mechanically and electrically
Constructed to resist mechanical shock up to 25 g for added protection
Designed to operate efficiently in ambient temperatures ranging from -25 °C to 55 °C
Features adjustable trip settings to cater to varying operational needs
Incorporates finger and back-of-hand proof protection for user safety
Exceeds expectations with strong corrosion resistance for longevity
Compliant with rigorous IEC/EN 60947 and VDE 0660 certifications
Related links
- Eaton 32A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 4A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 160mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 6.3A PKM0 Motor Protection Unit 55 °C, -25 °C
