Eaton 6.3A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP8,813.76

(exc. VAT)

PHP9,871.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,813.76

*price indicative

RS Stock No.:
248-383
Mfr. Part No.:
072728 PKM0-6,3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Unit

Current Rating

6.3A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

PKM0 Motor Protection

Series

PKM0

Overall Length

93mm

Overall Width

45mm

Overall Depth

76mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947, VDE 0660

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton short-circuit protective breaker from The Eaton Moeller series PKM0 is engineered for reliability and efficiency in various industrial applications. Designed to handle an operational current of 6.3 A, it offers exceptional protection for motors, including those operating at IE3 efficiency. The device features screw terminals for robust connectivity and is certified under IEC/EN 60947, ensuring compliance with international safety standards. Whether mounted on a top-hat rail or used in enclosed environments, this breaker guarantees both mechanical and electrical durability with a lifespan of up to 100,000 operations. With its compact dimensions and user-friendly design, it is suitable for diverse installations, making it an ideal choice for modern engineering needs.

Provides advanced short-circuit protection for electrical circuits

Features a turn button actuator for user-friendly operation

Designed with a three-pole configuration for enhanced functionality

Rated for high shock resistance, ensuring stability under duress

Offers temperature compensation for reliable performance across various climates

Certified for electrical safety, meeting VDE 0660 standards

Suited for installation in confined spaces with its compact footprint

Capable of handling high electrical loads without compromising safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy