Eaton 4A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 246-948
- Mfr. Part No.:
- 072727 PKM0-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,167.69
(exc. VAT)
PHP9,147.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,167.69 |
*price indicative
- RS Stock No.:
- 246-948
- Mfr. Part No.:
- 072727 PKM0-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKM0 Motor Protection | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, UL Listed, IEC/EN 60947 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKM0 Motor Protection | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, UL Listed, IEC/EN 60947 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton short-circuit protective device is engineered to provide reliable protection for motors and electrical applications. Designed with screw terminals, it boasts an impressive rated operational current of 4 A, making it an ideal choice for various operational environments. The products three-pole configuration ensures optimal performance, while its compliance with IEC/EN standards guarantees safety in its application. The PKM0 series also features robust shock resistance and exceptional climatic proofing. Its innovative technology includes a manual actuator type that facilitates easy operation and maintenance. Furthermore, it is suitable for motors with efficiency class IE3, underscoring its versatility in modern motor applications. With a focus on operational efficiency, this product stands out as a reliable solution for safeguarding electrical installations.
Three-pole design optimises performance for various applications
Built to withstand mechanical shock, ensuring durability
Climatic proofing protects against moisture and environmental challenges
Screw terminals facilitate easy and secure connections
Designed with electric and mechanical lifespan of 100,000 operations
Compatible with efficiency class IE3 motors for enhanced energy savings
Temperature compensation ensures operation within designated temperature ranges
Compact dimensions allow for versatile installation options
Integrated protection against direct contact enhances user safety
Overvoltage category III provides additional layers of safety
Related links
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 160mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 6.3A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 630mA PKM0 Motor Protection Unit 55 °C, -25 °C
