Hager MZ Motor Protection Unit, 400V, 55 °C, -25 °C
- RS Stock No.:
- 602-146
- Mfr. Part No.:
- MZ529N
- Manufacturer:
- Hager
Subtotal (1 unit)*
PHP7,013.02
(exc. VAT)
PHP7,854.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,013.02 |
*price indicative
- RS Stock No.:
- 602-146
- Mfr. Part No.:
- MZ529N
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Series | MZ | |
| Overall Width | 17.50mm | |
| Overall Depth | 68mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Series MZ | ||
Overall Width 17.50mm | ||
Overall Depth 68mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hager Motor Circuit Breaker is designed to provide protection for motors against overloads and short circuits. It has a power consumption of 5 VA when activated. With a protection class of IP20, it offers basic protection against solid objects. The breaker operates within a temperature range of -25 to 55 °C and is suitable for AC control circuit voltages of 400 V, making it ideal for industrial applications.
Assigned insulation voltage is 6,000 V
Supply voltage type is AC
Related links
- Hager MZ Motor Protection Unit 55 °C, -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Hager 25A MZ Motor Protection Unit -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Eaton 63A Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 20A Motor Protection Unit 55 °C, -25 °C
