Eaton 10A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 243-836
- Mfr. Part No.:
- 072729 PKM0-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,026.13
(exc. VAT)
PHP12,349.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,026.13 |
*price indicative
- RS Stock No.:
- 243-836
- Mfr. Part No.:
- 072729 PKM0-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, UL Listed, VDE 0660 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, UL Listed, VDE 0660 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton short-circuit protective breaker from Eaton is specifically designed for enhanced safety and reliability in electrical circuits. The PKM0 series features a robust construction that is suitable for a variety of applications, including those demanding high efficiency such as motors with an efficiency class IE3. Operating at a rated voltage of up to 690 V and incorporating screw terminals, this device provides reliable performance and ease of installation. Its non-delayed short-circuit release mechanism ensures prompt disconnection during fault conditions, enhancing protection for both electrical equipment and connected systems. With a compact size, this circuit breaker offers not just functionality but also flexibility in mounting, making it ideal for diverse industrial settings.
Designed with a three-pole configuration for comprehensive circuit protection
Offers an impressive shock resistance rating, ensuring durability under stress
Features an operating frequency capability of up to 40 operations per hour, optimising efficiency
Designed to snap onto top-hat rails, facilitating easy installation in various enclosures
Incorporates a temperature compensation feature that maintains performance in extreme conditions
Records a mechanical lifespan rated for 100,000 operations, assuring long-term reliability
Protection against direct contact is ensured, enhancing user safety
Adheres to stringent certification standards, confirming its reliability in critical applications
Related links
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 4A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 160mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 6.3A PKM0 Motor Protection Unit 55 °C, -25 °C
