B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-007
- Mfr. Part No.:
- 8EI024HWSS0.K300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP433,969.83
(exc. VAT)
PHP486,046.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP433,969.83 |
*price indicative
- RS Stock No.:
- 687-007
- Mfr. Part No.:
- 8EI024HWSS0.K300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 10kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 10kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This model supports a three-phase mains input voltage ranging from 200 to 480 VAC and is capable of delivering a maximum continuous power of 18.7 kVA. With its dynamic node allocation capability, the drive enhances system efficiency in demanding industrial environments.
Dynamic node allocation (DNA) ensures seamless network integration
Continuous power capacity of up to 18.7 kVA for demanding applications
Built-in safety features such as SIL 2 / PL d / Cat. 3 for enhanced operational safety
Flexibility for motor connection with options supporting 1 motor up to 10 kW
Comprehensive certification including CE, UKCA, and UL cULus enhances compliance
Integrated line filter to reduce electrical noise and harmonics
Compatibility with various network configurations including TT, TN, TN-S, TN-C-S, and IT
Multiple plug-in module slots allow for system customisation and expanded functionality
User-friendly design with LED status indicators for real-time monitoring and diagnostics
Related links
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
