B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-004
- Mfr. Part No.:
- 8EI024HWSS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP404,417.05
(exc. VAT)
PHP452,947.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP404,417.05 |
*price indicative
- RS Stock No.:
- 687-004
- Mfr. Part No.:
- 8EI024HWSS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 10kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 10kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for versatility in dynamic control applications, providing reliable performance across various environments. Designed to handle voltages from 200 to 480 VAC, it efficiently manages power demands with an installed load capacity of up to 18.7 kVA. Supporting one Axis and equipped for wall mounting, this drive integrates seamlessly into existing systems while facilitating dynamic node allocation. Its exceptional power density and integrated line filter ensure low electromagnetic interference, making it an Ideal choice for applications requiring stringent compliance to operational standards.
Supports a broad mains input voltage range of 200 to 480 VAC, accommodating diverse power environments
Integrates a built-in line filter, reducing electromagnetic interference for cleaner operation
Configured for dynamic node allocation which enhancing network flexibility and integration
Allows for simple wall mounting, optimising installation space
Handles a maximum power dissipation of 81 W, promoting energy efficiency across applications
Utilises a robust design certified under CE, UKCA, and UL standards which ensuring safety and reliability
Includes configurable encoder interfaces, increasing adaptability for various control tasks
Engineered for a wide temperature range which ensuring performance stability from -25°C to 55°C
Related links
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
