B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 682-689
- Mfr. Part No.:
- 8EI024HWS10.0B01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP378,354.52
(exc. VAT)
PHP423,757.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378,354.52 |
*price indicative
- RS Stock No.:
- 682-689
- Mfr. Part No.:
- 8EI024HWS10.0B01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision control in demanding applications, delivering reliable performance in various network configurations including TT, TN, and IT systems. It supports dynamic node allocation and offers a powerful mains voltage range of 200 to 480 VAC, ensuring adaptability in diverse settings. Designed with one slot for plug-in modules, the drive is perfect for integration into complex systems, while its integrated line filter enhances operational efficiency and compliance with standards. Optimised for wall mounting, this servo drive combines versatility with robust power handling, making it Ideal for various automation environments.
Supports dynamic node allocation, facilitating seamless system integration
Accommodates a wide range of mains input voltage from 200 to 480 VAC
Equipped with one slot for plug-in modules, allowing for customised configurations
Features an integrated line filter for enhanced efficiency and compliance with EN 61800-3
Maximises continuous power output of 18.7 kVA, suitable for demanding automation tasks
Enables a flexible setup with Terminal connection cross sections of 0.75 to 16 mm²
Provides overload and short-circuit protection which enhancing system reliability
Designed for easy wall mounting which ensuring optimal space utilisation
Highly efficient with low power dissipation, contributing to energy savings
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
