B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 682-686
- Mfr. Part No.:
- 8EI024HWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP389,337.25
(exc. VAT)
PHP436,057.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP389,337.25 |
*price indicative
- RS Stock No.:
- 682-686
- Mfr. Part No.:
- 8EI024HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R sophisticated servo drive designed for wall mounting, perfectly suited for Advanced motion control applications. Integrating seamlessly with various network configurations, it delivers high efficiency and precision across multiple axes. With dynamic node allocation and a robust power conversion setup, this servo drive ensures reliable operation under varying voltage conditions. Equipped with a host of features, it supports flexible wiring configurations and extensive I/O options which make it Ideal for complex industrial environments, making it a TOP choice for engineers and system integrators seeking maximised performance and adaptability.
Supports dynamic node allocation (DNA) for efficient network management
Compatible with multiple network configurations such as TT, TN, and IT
Max. line length of 3 metres for DC bus connection, allowing versatile setups
Includes an integrated passive line filter for improved EMI performance
Operates within a temperature range from -25°C to 55°C, suitable for various environments
Offers overload and short-circuit protections to enhance operational safety
Features a maximum continuous power of 10 kW per motor connection which ensuring robust performance
Allows for extensive wiring options with Terminal connection cross sections of 0.75 to 16 mm²
The module's Advanced diagnostics provide real-time status monitoring, simplifying troubleshooting
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
