B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 682-688
- Mfr. Part No.:
- 8EI024HWS10.0A01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP372,437.76
(exc. VAT)
PHP417,130.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP372,437.76 |
*price indicative
- RS Stock No.:
- 682-688
- Mfr. Part No.:
- 8EI024HWS10.0A01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R cutting-edge servo drive designed for precise motion control in industrial applications. This powerful unit supports a digital multi-standard encoder Interface per axis, allowing for seamless integration with various automation systems. Its robust design accommodates a range of input voltages from 200 to 480 VAC, ensuring adaptability in diverse operational environments. With a maximum output power of 18.7 kVA and a Compact wall-mountable configuration, this servo drive engineered for efficiency, performance, and ease of installation, making it an essential component for modern manufacturing solutions.
Supports dynamic node allocation (DNA) for flexible network configurations
Features one slot for plug-in modules which enhancing expandability and functionality
Certified for CE, UKCA, and UL cULus standards which ensuring compliance with international safety regulations
Incorporates an integrated line filter for compliance with EN 61800-3, category C3
Allows for Terminal connection cross sections from 0.75 to 16 mm² for versatile wiring options
Designed to operate in temperatures ranging from -25°C to 55°C which ensuring reliability in diverse conditions
Maximises energy efficiency with an IE classification, reducing operational costs
Features multiple protective measures, including overload and short-circuit protection which enhancing system safety
Facilitates easy installation with sufficient Air circulation space requirements for optimal cooling
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
