B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-916
- Mfr. Part No.:
- 8EI2X2MWT10.K600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP357,783.16
(exc. VAT)
PHP400,717.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP357,783.16 |
*price indicative
- RS Stock No.:
- 686-916
- Mfr. Part No.:
- 8EI2X2MWT10.K600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in various automation applications. This Compact unit accommodates multiple plug-in modules, ensuring flexibility and scalability in system configurations. With a robust construction, it enables seamless integration into existing workflows, maximising efficiency and reliability. The drive accepts a wide range of mains input voltages and frequencies, accommodating diverse industrial environments. Its intelligent design includes Active safeguards to protect against overload and short circuits, making it suitable for demanding operational settings while promoting longevity and performance stability.
Integrated line filter ensures compliance with EN 61800-3 which enhancing system performance
Compatible with a range of optional broadcast modules for tailored solutions
CE and UL certified for global deployment in diverse industrial settings
Flexible Terminal connections accommodate various wire sizes for easy installation
Multiple safety features, including overload and short circuit protection, increase operational safety
Temperature operational range supports harsh environments which ensuring reliable functionality
Compact dimensions and lightweight design facilitate space-efficient installations
Power consumption efficiencies with a maximum continuous load of 3.75 kVA, proving high performance
Up to three motor connections support flexible configurations for complex applications
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
