B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-443
- Mfr. Part No.:
- 8EI8X8MWS10.K600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP259,896.46
(exc. VAT)
PHP291,084.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,896.46 |
*price indicative
- RS Stock No.:
- 682-443
- Mfr. Part No.:
- 8EI8X8MWS10.K600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precision control and seamless performance in automation applications. With its Ability to accommodate various input voltages and integrated line filter options, it ensures optimal operation under diverse conditions. This drive supports a range of digital multi-standard encoders and enables sophisticated motion control while offering easy integration into existing systems. Engineered for wall mounting, it is Ideal for Compact installations, bringing efficiency and reliAbility to your automation processes.
Supports both single and three-phase mains input, accommodating up to 5 kVA for versatile applications
Features a digital multi-encoder Interface for enhanced connectivity with various encoder types
Includes Advanced overload and short-circuit protections to ensure operational safety
Designed with a high degree of protection (IP20), making it suitable for industrial environments
Offers integrated line filtering to enhance electromagnetic compatibility and reduce disturbances
Compact design allows for wall mounting, saving valuable space in control cabinets
Related links
- B&R 5 kVA 230 V ac Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
