B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-939
- Mfr. Part No.:
- 8EI2X2MWS10.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP178,465.16
(exc. VAT)
PHP199,880.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,465.16 |
*price indicative
- RS Stock No.:
- 682-939
- Mfr. Part No.:
- 8EI2X2MWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in a variety of industrial applications. This high-performance device features one digital multi-standard encoder Interface per Axis and is capable of supporting a range of voltage inputs, making it versatile in diverse settings. Its wall-mountable design allows for easy installation in space-constrained environments, while the integrated line filter ensures adherence to stringent standards. The robust construction and state-of-the-art technology enhance operational reliability, tailoring it to meet the dynamic demands of modern automation systems.
Supports up to one plug-in module for expanded functionality
Offers CE and UL certifications which ensuring safety and compliance
Capable of operating within a mains input voltage range of 110 to 230 VAC
Max inrush current of 22 A allows for efficient start-up
Provides options for various optional accessories including display modules and passive filters
Equipped with a high-capacity DC bus connection for enhanced performance
Features comprehensive overload and short-circuit protection mechanisms
Enables flexible Terminal connections with cross-sectional limits for wires
Designed to operate efficiently in ambient temperatures from -25°C to 55°C
Maximises energy efficiency with features optimised for continuous power output
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
