B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-693
- Mfr. Part No.:
- 8EI2X2HWS10.K600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP216,788.89
(exc. VAT)
PHP242,803.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,788.89 |
*price indicative
- RS Stock No.:
- 682-693
- Mfr. Part No.:
- 8EI2X2HWS10.K600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed to enhance motion control in a variety of industrial applications. It integrates a digital multi-standard encoder interface, allowing for optimal performance across different workloads. With its Ability to handle input voltages ranging from 200 to 480 VAC, it ensures robust functionality in diverse operational environments. This servo drive also features a power saving design with a maximum load capacity of 2.5 kVA, which, combined with its energy-efficient architecture, leads to significant operational savings while delivering exceptional reliAbility and performance.
Slots for one plug-in module enhance versatility and adaptability
CE and UL certifications ensure compliance with international safety standards
Supports 24 VDC power supply with a broad input voltage range which enhancing compatibility
Integrated protection features such as overload and short circuit safeguards maximise durability
Easily configurable encoder interfaces offer flexibility in system integration
Designed for efficient thermal management with operational temperatures from -25°C to 55°C
Lightweight design at 3.2 kg facilitates easy installation and mounting
IP20 protection degree safeguards against dust and indirect contact which ensuring longevity
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
