B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-897
- Mfr. Part No.:
- 8EI022HWDS0.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP558,902.46
(exc. VAT)
PHP625,970.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP558,902.46 |
*price indicative
- RS Stock No.:
- 686-897
- Mfr. Part No.:
- 8EI022HWDS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance control in various automation applications. It seamlessly operates with a power supply range of 200 to 480 VAC and supports two motor connections, making it Ideal for complex motion systems. Its robust construction ensures reliability and performance, featuring Compact dimensions for efficient integration into any control cabinet. With Advanced SafeMOTION technology, this drive elevates safety standards, making it suitable for applications that require rigorous safety compliance. Additionally, the device is built to withstand challenging environments, providing efficient power management and connectivity options tailored for industrial automation needs.
Supports a mains input voltage range of 200 VAC to 480 VAC, accommodating diverse energy supplies
Offers dual motor connections which enhancing versatility for complex motion systems
Integrated SafeMOTION capabilities ensure compliance with stringent safety standards
Compact design allows for easy integration into existing control panels and systems
Provides exceptional power efficiency with a maximum load of 30.5 kVA
Flexible Terminal connections accommodate various wire types and sizes, streamlining installation
Enhanced cooling design enables operation at high ambient temperatures, up to 55°C
Robust certifications including CE and UL cULus ensure dependable operation in diverse environments
Equipped with Advanced features for overload and short-circuit protection which enhancing operational safety
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
