B&R 18 kW, 200V ac, 480 V ac, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-883
- Mfr. Part No.:
- 8EI022HWD10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP535,266.03
(exc. VAT)
PHP599,497.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP535,266.03 |
*price indicative
- RS Stock No.:
- 686-883
- Mfr. Part No.:
- 8EI022HWD10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for precision control within various industrial applications. Designed for wall mounting with a robust dual-axis configuration, this Advanced servo drive accommodates a wide range of input voltages, from 200 VAC to 480 VAC, making it highly versatile. The integration of digital multi-standard encoder interfaces ensures seamless connectivity with various motion control systems, enhancing operational efficiency. Further enriched with an extensive array of optional accessories, such as display modules and passive line filters, this device stands out in reliability and performance, assuring compliance with stringent industrial standards.
Supports a mains input voltage range of 200 VAC to 480 VAC for versatile application suitability
Equipped with 1 slot for plug-in modules, allowing for customisations and expansions
Includes a digital multi-encoder Interface for precise motion feedback across two axes
Features CE and UL certifications which ensuring adherence to global safety and quality standards
Supports a maximum continuous power of 18 kW, suitable for demanding industrial tasks
Variable switching frequencies up to 20 kHz, enabling optimal performance based on application needs
Integrated line filter options help reduce electrical noise and enhance system reliability
Wide operational temperature range from -25°C to 55°C for use in diverse environments
Compact design facilitates easy wall mounting and efficient space utilisation in control systems
Related links
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 3 Phase Motion Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
