B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-896
- Mfr. Part No.:
- 8EI022HWDS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP576,572.07
(exc. VAT)
PHP645,760.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP576,572.07 |
*price indicative
- RS Stock No.:
- 686-896
- Mfr. Part No.:
- 8EI022HWDS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R serves as an Advanced ACOPOS P3 servo drive, designed with cutting-edge technology to enhance motion control applications. With a robust capability to operate at 3x 200-480 VAC, this device engineered for precision, supporting two axes with integrated SafeMOTION functionality. It facilitates efficient power management with a maximum load of 30.5 kVA, ensuring high performance in demanding environments. The servo drive seamlessly integrates with existing systems, making it an Ideal choice for robust automation needs while maintaining compliance with international standards, including CE, UL, and cULus certifications.
Offers a flexible mains connection, accommodating a voltage range from 3x 200 VAC to 480 VAC, suitable for diverse industrial applications
Incorporates integrated line filtering for improved electromagnetic compatibility which enhancing operational safety
Supports versatile input and output current configurations, with options for continuous power delivery up to 18 kW, adapting to various load requirements
Features a Compact design, enabling effective wall mounting with minimal space usage and easy installation
Includes extensive redundancy with two digital multi-encoder interfaces, providing flexibility in motion feedback methods
Ensures precision with a maximum output frequency of 598 Hz, allowing for enhanced control in high-speed applications
Certified with multiple global standards, including EAC and category compliance for UL/C-UL-US which ensuring reliable performance in international markets
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
