B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-889
- Mfr. Part No.:
- 8EI022HWD10.L300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP612,845.85
(exc. VAT)
PHP686,387.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612,845.85 |
*price indicative
- RS Stock No.:
- 686-889
- Mfr. Part No.:
- 8EI022HWD10.L300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision and reliability in high-performance motion control applications. This Advanced ACOPOS P3 drive accommodates up to two axes and integrates seamlessly with digital multi-standard encoder interfaces, ensuring superior processing capabilities. Designed for wall mounting, it operates on a voltage range of 200-480 VAC and supports various modular options, making it adaptable to multiple systems. Its exceptional overload protection and short circuit safeguards enhance operational integrity while maintaining efficiency in demanding environments. Ideal for industrial automation, this servo drive delivers robust functionality tailored to optimise control systems efficiently.
Supports two-axis configurations for versatile application requirements
Operates within a wide voltage range of 200 to 480 VAC, accommodating diverse power conditions
Integrates multiple digital multi-standard encoder interfaces for enhanced connectivity options
Includes Advanced features such as overload and short circuit protection for operational safety
Designed for wall mounting, allowing flexible installation in various setups
Certified with CE and UL which ensuring compliance with international standards
Maximises space efficiency with a Compact design while delivering high performance
Supports extensive plug-in modules for customisable functionalities and options
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
