B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 682-285
- Mfr. Part No.:
- 8EI044HWS10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP492,222.83
(exc. VAT)
PHP551,289.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP492,222.83 |
*price indicative
- RS Stock No.:
- 682-285
- Mfr. Part No.:
- 8EI044HWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for Advanced motion control applications, delivering superior performance with its dynamic node allocation and capability to Interface with digital multi-standard encoders. Resilient and versatile, this drive supports a wide range of mains input voltages, accommodating configurations such as TT, TN, and IT systems. With an integrated line filter and recognition of up to 44 A per axis, it ensures efficient energy management and operational stability, making it an Ideal choice for demanding industrial environments. Designed for wall mounting, it optimises space while providing reliable service in rigorous conditions.
Multistandard support for flexibility in various setups
Dynamic node allocation for enhanced network integration
Integrated line filter meets EN 61800-3 standards for reliability
Robust design withstands high temperatures, facilitating cooling efficiency
One slot available for custom plug-in modules which enhancing functionality
Wide permissible operating temperature range from -25°C to 55°C
CE, UKCA, and UL certifications ensuring compliance with international safety standards
Max continuous power output of 18 kW catering to high-demand applications
Supports flexible connection options for easy integration into existing systems
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
