B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-886
- Mfr. Part No.:
- 8EI022HWD10.C300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP612,845.85
(exc. VAT)
PHP686,387.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612,845.85 |
*price indicative
- RS Stock No.:
- 686-886
- Mfr. Part No.:
- 8EI022HWD10.C300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control applications with precision and efficiency. This drive offers robust performance capabilities, featuring a digital multi-standard encoder Interface per axis, seamlessly supporting various configurations for optimal integration into your systems. With its capability to handle mains input voltage from 200 to 480 VAC, the ACOPOS P3 provides reliable power management. Its Compact design facilitates wall mounting, making installation straightforward and space-efficient. Ultimately, this servo drive not only caters to industrial needs but also promotes energy efficiency and operational excellence in Advanced automation contexts.
1 digital multi-standard encoder Interface per Axis enhances compatibility with various systems
Designed for wall mounting, allowing flexible installation in space-constrained environments
Mains input voltage range between 200 to 480 VAC ensures versatility in different operational conditions
Supports up to 30.5 kVA installed load, making it suitable for demanding applications
Integrated line filter protects the device and promotes compliance with EN 61800-3 standards
Max. continuous power per motor connection of 9 kW enhances performance capabilities
Wide operational temperature range of -25°C to 55°C ensures reliability in harsh environments
Dual-axis capability offers Advanced motion control for complex tasks
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
