B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-990
- Mfr. Part No.:
- 8EI2X2HWT10.C300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP380,600.98
(exc. VAT)
PHP426,273.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP380,600.98 |
*price indicative
- RS Stock No.:
- 680-990
- Mfr. Part No.:
- 8EI2X2HWT10.C300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive solution designed for precision motion control in demand-driven applications. It seamlessly incorporates Advanced functionalities such as a digital multi-encoder Interface for real-time feedback and efficient positioning accuracy. Engineered for robust performance, this unit supports a mains input voltage range of 200 to 480 VAC, making it Ideal for diverse industrial environments. With a Compact design for wall mounting, the unit provides flexibility and simplifies installation, ensuring it fits comfortably within various configurations. Additionally, its integrated line filter enhances compliance with electromagnetic compatibility standards, promoting operational reliability across varied industrial scenarios.
Three-axis capability allows for complex motion control in automation tasks
Supports mains voltage of 200 to 480 VAC, offering versatility for various setups
Features built-in protection mechanisms including overload and short-circuit protection to ensure device longevity
Utilises a digital multi-encoder Interface for accurate motion feedback and configurability
Compact wall-mounting design optimises space usage and eases installation processes
Certifications including CE, UL cULus and EAC, indicating high adherence to safety and quality standards
Flexible Terminal connections accommodate a range of wire sizes which enhancing installation adaptability
Low power dissipation under nominal conditions contributes to energy efficiency and operational cost savings
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
