B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-881
- Mfr. Part No.:
- 8EI022HWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP553,754.93
(exc. VAT)
PHP620,205.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP553,754.93 |
*price indicative
- RS Stock No.:
- 686-881
- Mfr. Part No.:
- 8EI022HWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance motion control applications. Designed for flexibility, it accommodates two motor connections, each capable of delivering continuous power up to 9 kW. With its versatile design, the drive supports both digital and analogue encoder interfaces, ensuring seamless integration with multiple systems. It features an integrated line filter to comply with EN 61800-3 Category C3 standards, providing enhanced operational stability. The ACOPOS P3 is not only robust in performance but also facilitates easy installation and connectivity, making it an Ideal choice for modern automation environments.
Supports a mains input voltage range of 200 to 480 VAC for versatile applications
Equipped with an integrated line filter, allowing compliance with stringent electrical standards
Enables flexible Terminal connection cross sections, accommodating various wire sizes for easy wiring
Offers multiple encoder interfaces which ensuring compatibility with diverse motor technologies
Features high-speed PowerLINK communication, providing real-time data transfer for precise control
Designed with IP20 protection, suitable for indoor installations in clean environments
Lightweight construction at just 8 kg, facilitating easy installation and mounting
Operating temperature range from -25°C to +55°C ensures functionality in demanding conditions
Related links
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 18 kW 3 Phase Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
