B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-566
- Mfr. Part No.:
- 8EI022HWDS0.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP564,820.09
(exc. VAT)
PHP632,598.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP564,820.09 |
*price indicative
- RS Stock No.:
- 682-566
- Mfr. Part No.:
- 8EI022HWDS0.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance motion control applications, supporting a supply voltage range of 200 to 480 VAC. This versatile device accommodates a wide variety of motors and provides robust integration with B&R's motion systems. Enhanced with SafeMOTION technology, it effectively ensures safety in machine operation while maintaining precision and responsiveness in controlling power distribution. With features that include a Peak power output of 22.5 kW, this drive is Ideal for demanding industrial environments that require reliable performance and exceptional accuracy.
Supports 3x 200 to 480 VAC input with a maximum inrush current of 100 A
Configured with capabilities for two motor connections, delivering continuous power up to 9 kW each
Incorporates an integrated line filter per EN 61800-3 category C3 for improved safety
Allows for easy expansion with multiple plug-in module slots for customisation
Features a Compact design with dimensions of 133 mm width and 374 mm height
Built to comply with CE and UL certifications which ensuring reliability and adherence to industry standards
Offers a variety of optional accessories which enhancing functionality and versatility in various applications
Designed for operation in ambient temperatures ranging from -25°C to 55°C, suitable for diverse operational conditions
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
