B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-507
- Mfr. Part No.:
- 8EI013HWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP266,501.46
(exc. VAT)
PHP298,481.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP266,501.46 |
*price indicative
- RS Stock No.:
- 682-507
- Mfr. Part No.:
- 8EI013HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for sophisticated motion control in industrial applications. Engineered for precise performance, it supports a digital multi-standard encoder Interface per axis, accommodating up to three servo motors with a maximum input voltage range of 200 to 480 VAC. This versatile drive excels in demanding environments with an integrated line filter and strong reliability, allowing for both optimal power conversion and energy efficiency. Its robust design guarantees maximum continuous power output, ensuring that machinery operates smoothly, reducing downtime and maintenance costs.
Supports 1-axis configurations for tailored control solutions
Integrated line filter enhances electromagnetic compatibility and compliance
Robust design allows for a wide range of mains input voltages from 200 to 480 VAC
High-efficiency design with a maximum output power of 6.5 kW per motor connection
Compact dimensions Streamline integration into various environments
Supports flexible Terminal connections for diverse wiring options
Allows for configurable encoder power supply, accommodating varied encoder types
Delivers overcurrent and short-circuit protection to safeguard connected components
Complies with UL and CE certifications for assured safety and quality
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
