B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-388
- Mfr. Part No.:
- 8EI013HWS10.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP261,815.17
(exc. VAT)
PHP293,232.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,815.17 |
*price indicative
- RS Stock No.:
- 682-388
- Mfr. Part No.:
- 8EI013HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control in industrial automation applications. This Advanced drive engineered to deliver reliable performance with a maximum installed load of 13.5 kVA, handling varying mains input voltages of 200 to 480 VAC. The device supports up to one plug-in module, providing unparalleled flexibility in system configuration. With integrated safety features, including overload and short-circuit protection, it ensures both operational reliability and a safe working environment. Optimally suited for demanding applications, this servo drive enhances productivity while adhering to stringent efficiency standards.
Operates with a mains input voltage range of 200-480 VAC to accommodate diverse applications
Supports a maximum continuous power of 6.5 kW per motor connection which ensuring robust performance
Integrates a digital multi-encoder Interface for precise feedback and control capabilities
Equipped with a CE certification, guaranteeing compliance with European safety standards
Includes a built-in line filter, preventing interference and ensuring cleaner power supply
Features an intuitive Interface for easy setup and configuration, reducing installation time
Undergoes rigorous thermal management, maintaining performance even in challenging ambient conditions
Operates effectively at an elevation of up to 4000 m, suitable for various installation environments
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
