B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-384
- Mfr. Part No.:
- 8EI013HCS10.A200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP304,807.84
(exc. VAT)
PHP341,384.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,807.84 |
*price indicative
- RS Stock No.:
- 682-384
- Mfr. Part No.:
- 8EI013HCS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed for high-performance motion control applications. This innovative module features one slot for plug-in components, enhancing versatility in system integration. Capable of handling a mains input voltage range of 200-480 VAC, this drive supports Advanced motor control functionalities, ensuring precise performance across various operational scenarios. With built-in safety measures like overload and short circuit protections, alongside its robust cooling capabilities, this servo drive guarantees reliability and efficiency in demanding industrial environments.
Supports a broad input voltage range of 200-480 VAC, accommodating different electrical environments
Integrates seamlessly with up to one plug-in module, offering customisation for specific application needs
Features high inrush current capability for reliable start-up performance in heavy-load scenarios
Ensures operational safety with built-in overload and short circuit protection mechanisms
Includes flexible Terminal connections for easy integration with various wiring systems
Provides robust thermal management with a permissible temperature range of 5 to 55°C which ensuring optimal functionality
Delivers a Compact design with dimensions that facilitate space-efficient installations
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
