B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 682-690
- Mfr. Part No.:
- 8EI024HWS10.A200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP415,447.75
(exc. VAT)
PHP465,301.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP415,447.75 |
*price indicative
- RS Stock No.:
- 682-690
- Mfr. Part No.:
- 8EI024HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive optimized for high-performance automation applications. Designed with a digital multi-standard encoder Interface per axis, this device supports a wide input voltage range of 200-480 VAC and accommodates various network configurations. Its robust capabilities include a maximum installed load of 18.7 kVA and an inrush current of up to 100 A. With built-in overload and short-circuit protection, the drive ensures reliable operation in demanding environments. Its Compact footprint and efficient design allow for flexible wall mounting, making it an Ideal fit for diverse installation scenarios.
Dynamic node allocation (DNA) enhances easy integration into existing networks
Supports one plug-in module for versatile application requirements
Integrated line filter per EN 61800-3 ensures compliance with noise emission regulations
Max line length of 3 m for DC bus connection offers flexible installation options
Built-in line filter contributes to reduced installation complexity and enhanced system efficiency
Flexible Terminal connection cross-section supports various wire sizes for ease of connectivity
Operating elevational range from 0 to 4000 m ensures adaptability to various industrial contexts
Protection measures such as overload and ground fault protection ensure safe operation
Compatible with multiple motor drive configurations, simplifying system design
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
