B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-403
- Mfr. Part No.:
- 8EI044HWS10.A200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP535,234.04
(exc. VAT)
PHP599,462.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP535,234.04 |
*price indicative
- RS Stock No.:
- 681-403
- Mfr. Part No.:
- 8EI044HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed for precision control in automation environments. This versatile drive supports dynamic node allocation and accommodates a digital multi-standard encoder Interface per axis, making it Ideal for various applications. With a robust mains input range of 200 to 480 VAC and a maximum continuous power rating of 30.5 kVA, this drive excels in demanding industrial settings. The integration of Advanced features such as certified overvoltage protection and short-circuit monitoring ensures optimal safety while enabling smooth and efficient operation across a variety of configurations.
Supports dynamic node allocation for efficient network management
Allows for a maximum continuous power of 30.5 kVA for demanding applications
Features a digital multi-standard encoder Interface to enhance compatibility
Designed to operate in a wide mains input voltage range of 200 to 480 VAC
Equipped with safety features such as overload protection and short-circuit monitoring
Incorporates a Compact design, making it suitable for seamless integration in limited spaces
Supports a variety of plug-in modules for customisation and expansion
Operates effectively in various network configurations which enhancing flexibility in system design
Complies with CE and UL certifications which ensuring reliability and safety standards
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
