B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-025
- Mfr. Part No.:
- 8EI2X2HWS10.A200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP211,477.13
(exc. VAT)
PHP236,854.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,477.13 |
*price indicative
- RS Stock No.:
- 687-025
- Mfr. Part No.:
- 8EI2X2HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for Advanced automation solutions. Engineered to accommodate a wide range of applications, this servo drive features robust communication capabilities, supporting a digital multi-encoder Interface and various configurations for optimal power management. Its Compact design allows for effective wall mounting, making it suitable for space-constrained environments. The drive operates efficiently with a mains voltage range of 200 to 480 VAC, and is equipped with protection features to ensure safe and reliable performance in dynamic industrial settings. This makes it an Ideal choice for users seeking reliability, flexibility, and efficiency in motion control applications.
Operates within a voltage range of 200 to 480 VAC, enabling flexibility in various installations
Includes a digital multi-encoder Interface for precise motion control and configuration options
Designed for wall mounting, supporting efficient use of space in control cabinets
Maximum continuous power output of 2.5 kVA, providing robust performance for demanding applications
Integrated safety features, including overload and short circuit protection which ensuring reliable operation
Supports a wide temperature range for versatile operation, from -25°C to +55°C
Compatible with a variety of plug-in modules to enhance functionality and expand capabilities
CE and UL certifications underline safety and compliance with industry standards
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
