B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-146
- Mfr. Part No.:
- 8EI1X6HWS10.A200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP193,758.70
(exc. VAT)
PHP217,009.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,758.70 |
*price indicative
- RS Stock No.:
- 681-146
- Mfr. Part No.:
- 8EI1X6HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for wall mounting and engineered to deliver superior performance in industrial automation applications. This servo drive model supports a wide range of encoder interfaces and features multiple connection options, ensuring seamless integration into various setups. With an impressive power dissipation capability and efficient energy management, it operates on a flexible mains input voltage of 200 to 480 VAC, making it a versatile solution for demanding environments. Emphasising Compact design without compromising reliability, this drive is Ideal for applications requiring precise control and high operational efficiency.
Integrated digital multi-encoder Interface for enhanced flexibility and compatibility
Supports a mains input voltage range of 200 to 480 VAC, accommodating various power configurations
Compact design for wall mounting, maximising space efficiency in machinery layouts
Complies with CE and UL standards which ensuring safe operation in diverse environments
Effective overload and short-circuit protection to safeguard the drive and connected components
Flexible Terminal connections for easy adaptation to diverse wiring requirements
Temperature resilience with operation capabilities from -25°C to 55°C for robust performance
Efficient power conversion and energy management features minimise operating costs
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
