B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-280
- Mfr. Part No.:
- 8EI044HCSS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP532,971.60
(exc. VAT)
PHP596,928.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP532,971.60 |
*price indicative
- RS Stock No.:
- 682-280
- Mfr. Part No.:
- 8EI044HCSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a cutting-edge solution designed to deliver precision control for demanding applications. This versatile drive operates within a wide mains input voltage range of 200 to 480 VAC and supports dynamic node allocation, ensuring seamless integration into your automation network. With a maximum installed load of 30.5 kVA and the capability for robust power conversion, it efficiently manages high-performance machinery while guaranteeing safety with built-in overload and short-circuit protection. The servo drive also features communication capabilities through POWERLINK, making it Ideal for modern industrial environments where connectivity and performance are paramount.
Flexible mounting options include cold plate or pass-through configurations
Equipped with a 24 VDC power supply which enhancing compatibility with various systems
Supports an extensive range of optional accessories, including display and fan modules, for tailored solutions
High reliability with CE, UKCA, and UL certifications which ensuring compliance with global safety standards
Integrated line filter design for reduced electrical noise and improved performance
A variety of encoder interfaces are available, facilitating easy integration with existing systems
Robust thermal management with a maximum ambient temperature of 55°C, catering to harsh operational environments
Ease of installation and maintenance, which optimises uptime and operational efficiency
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
